Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent Soft Case for Use with Analog Discovery 3, 174 x 145mm

RS Stock No.: 280-058Brand: DigilentManufacturers Part No.: 350-036
brand-logo
View all in Oscilloscope Cases

Technical Document

Specifications

Accessory Type

Soft Case

For Use With

Analog Discovery 3

Dimensions

174 x 145mm

Height

174mm

Length

145mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 148.84

AED 148.84 Each (ex VAT)

AED 156.28

AED 156.28 Each (inc. VAT)

Digilent Soft Case for Use with Analog Discovery 3, 174 x 145mm

AED 148.84

AED 148.84 Each (ex VAT)

AED 156.28

AED 156.28 Each (inc. VAT)

Digilent Soft Case for Use with Analog Discovery 3, 174 x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Soft Case

For Use With

Analog Discovery 3

Dimensions

174 x 145mm

Height

174mm

Length

145mm

Country of Origin

Taiwan, Province Of China