Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent Expansion Module 410-113

RS Stock No.: 134-6448Brand: DigilentManufacturers Part No.: 410-113Distrelec Article No.: 30044301
brand-logo

Technical Document

Specifications

Featured Device

DAC121S101

Converter Type

DAC

Resolution

12-bit

Kit Classification

Expansion Module

Product details

Pmod DA2 Dual 12-bit DAC

The Pmod DA2 is a dual 12-bit Digital-to-Analogue converter module featuring the Texas Instruments DAC121S101 device.

• 2 x simultaneous conversion channels
• Settling time: 8μs
• Power down mode
• Host communication: serial
• 6-pin Pmod connector with GPIO interface
• Dimensions: 25 x 20mm

Stock information temporarily unavailable.

AED 88.78

AED 88.78 Each (ex VAT)

AED 93.22

AED 93.22 Each (inc. VAT)

Digilent Expansion Module 410-113

AED 88.78

AED 88.78 Each (ex VAT)

AED 93.22

AED 93.22 Each (inc. VAT)

Digilent Expansion Module 410-113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Featured Device

DAC121S101

Converter Type

DAC

Resolution

12-bit

Kit Classification

Expansion Module

Product details

Pmod DA2 Dual 12-bit DAC

The Pmod DA2 is a dual 12-bit Digital-to-Analogue converter module featuring the Texas Instruments DAC121S101 device.

• 2 x simultaneous conversion channels
• Settling time: 8μs
• Power down mode
• Host communication: serial
• 6-pin Pmod connector with GPIO interface
• Dimensions: 25 x 20mm