Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board

RS Stock No.: 134-6465Brand: DigilentManufacturers Part No.: 410-292 Nexys A7-100TDistrelec Article No.: 30044278
brand-logo
View all in FPGA Development Tools

Technical Document

Specifications

Programmable Logic Technology

FPGA

Kit Classification

Development Board

Kit Name

Nexys 4 DDR Artix-7

Product details

Nexys 4 DDR Artix-7 FPGA Trainer Board

The Nexys 4 is an FPGA development board designed for the educational market, featuring Xilinx Artix-7 architecture. The Nexys 4 DDR is compatible with the high-performance Vivado Design Suite as well as the ISE® toolset, which includes ChipScope™ and EDK. WebPACK editions of these toolsets can be downloaded for free from Xilinx. Expanded features are available through purchase of the Design Edition.

Xilinx Artix-7 FPGA (XC7A100T-1CSG324C) Features

• 101440 logic cells in 15850 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
• 4860Kbit Fast Block RAM
• 6 x Clock Management Tiles, each with a phase-locked loop (PLL)
• 240 x DSP slices
• Internal clock speeds exceeding 450MHz
• On-chip Analogue-to-Digital Converter (XADC)

Nexys 4 DDR Board Features

• MT47H64M16HR-25 128MiB DDR2 SDRAM
• S25FL128S 16MiB Quad-SPI Serial Flash memory
• ADXL362 SPI bus 3-axis accelerometer
• ADT7420 I²C bus temperature sensor
• ADMP421 MEMS microphone with PDM output
• Programmable over JTAG, Quad-SPI or USB
• FPGA Programming-Done LED
• 2 x 4-digit 7-segment LED displays
• 16 x User LEDs
• 2 x User RGB LEDs
• 5 x User Pushbuttons
• 16 x User Slide-Switches
• USB-UART Bridge via microUSB socket
• USB-A HID Host socket for mice, keyboards and memory sticks
• 12-bit VGA display output on DE15 connector
• RJ45 socket for 10/100 Ethernet connection
• 3.5mm jack socket for mono audio output
• microSD card slot
• 4 x Standard Pmod™ 2 x 6-pin connectors
• Analogue XADC Pmod™ 2 x 6-pin connector
• Powered from either USB, barrel jack socket or external battery pack

Supplied with

Hardshell plastic case with protective foam, USB cable

Stock information temporarily unavailable.

AED 1,797.25

AED 1,797.25 Each (ex VAT)

AED 1,887.11

AED 1,887.11 Each (inc. VAT)

Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board

AED 1,797.25

AED 1,797.25 Each (ex VAT)

AED 1,887.11

AED 1,887.11 Each (inc. VAT)

Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Programmable Logic Technology

FPGA

Kit Classification

Development Board

Kit Name

Nexys 4 DDR Artix-7

Product details

Nexys 4 DDR Artix-7 FPGA Trainer Board

The Nexys 4 is an FPGA development board designed for the educational market, featuring Xilinx Artix-7 architecture. The Nexys 4 DDR is compatible with the high-performance Vivado Design Suite as well as the ISE® toolset, which includes ChipScope™ and EDK. WebPACK editions of these toolsets can be downloaded for free from Xilinx. Expanded features are available through purchase of the Design Edition.

Xilinx Artix-7 FPGA (XC7A100T-1CSG324C) Features

• 101440 logic cells in 15850 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
• 4860Kbit Fast Block RAM
• 6 x Clock Management Tiles, each with a phase-locked loop (PLL)
• 240 x DSP slices
• Internal clock speeds exceeding 450MHz
• On-chip Analogue-to-Digital Converter (XADC)

Nexys 4 DDR Board Features

• MT47H64M16HR-25 128MiB DDR2 SDRAM
• S25FL128S 16MiB Quad-SPI Serial Flash memory
• ADXL362 SPI bus 3-axis accelerometer
• ADT7420 I²C bus temperature sensor
• ADMP421 MEMS microphone with PDM output
• Programmable over JTAG, Quad-SPI or USB
• FPGA Programming-Done LED
• 2 x 4-digit 7-segment LED displays
• 16 x User LEDs
• 2 x User RGB LEDs
• 5 x User Pushbuttons
• 16 x User Slide-Switches
• USB-UART Bridge via microUSB socket
• USB-A HID Host socket for mice, keyboards and memory sticks
• 12-bit VGA display output on DE15 connector
• RJ45 socket for 10/100 Ethernet connection
• 3.5mm jack socket for mono audio output
• microSD card slot
• 4 x Standard Pmod™ 2 x 6-pin connectors
• Analogue XADC Pmod™ 2 x 6-pin connector
• Powered from either USB, barrel jack socket or external battery pack

Supplied with

Hardshell plastic case with protective foam, USB cable