Technical Document
Specifications
Brand
DigilentProgrammable Logic Technology
FPGA
Kit Classification
Development Board
Kit Name
GENESYS2 KINTEX-7
Product details
Genesys 2 Kintex-7 FPGA Development Board
The Digilent Genesys 2 board is a digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. Genesys 2 is well suited for data and video processing applications. Genesys 2 is compatible with Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK.
XC7K325T-2FFG900C FPGA Features
50950 logic slices each with 4 x 6-input LUTs and 8 x flip-flops
Close to 16Mbits of fast block RAM
10 x clock management tiles, each with phase-locked loop (PLL)
840 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip analogue-to-digital converter (XADC)
Up to 10.3125Gbps gigabit transceivers
1800Mbps DDR3 data rate with 32-bit data width
Commercial -2 speed grade
Genesys 2 Board Features
On-board 2 x MT41J256M16HA-107 1GiB DDR3 SDRAM memory
On-board S25FL256S 256Mbit Quad-SPI serial NOR Flash memory
On-board ADAU1761 SigmaDSP stereo audio CODEC
On-board FT2232R USB-UART bridge controller
On-board RTL8211E-VL Ethernet PHY
0.91in 128 x 32pixel OLED display
microSD card slot
On-board USB-JTAG programming via microUSB connector
JTAG 6-pin header
RJ45 socket for 10/100/1000 Ethernet LAN
USB-A OTG 2.0 socket
USB-A Host MSD/HID socket
HDMI display (source) socket
HDMI display (sink) socket
DisplayPort (source) mDP socket
DisplayPort (sink) mDP socket
VGA display (16-bit colour) DE15 socket
HPC FMC 400-pin connector with 10 x GTX lanes
4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
5 x 12-pin Pmod™ expansion connectors
+12Vdc power supply barrel jack socket
Cooling fan for FPGA device
Power slide-switch
Reset pushbutton
Programming pushbutton
8 x User slide-switches
5 x User pushbuttons
Power LED
Programming Done LED
Ethernet Activity LEDs
8 x User LEDs
Supplied with
USB-A to Micro-B cable
AED 4,896.95
AED 4,896.95 Each (ex VAT)
AED 5,141.80
AED 5,141.80 Each (inc. VAT)
1
AED 4,896.95
AED 4,896.95 Each (ex VAT)
AED 5,141.80
AED 5,141.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigilentProgrammable Logic Technology
FPGA
Kit Classification
Development Board
Kit Name
GENESYS2 KINTEX-7
Product details
Genesys 2 Kintex-7 FPGA Development Board
The Digilent Genesys 2 board is a digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. Genesys 2 is well suited for data and video processing applications. Genesys 2 is compatible with Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK.
XC7K325T-2FFG900C FPGA Features
50950 logic slices each with 4 x 6-input LUTs and 8 x flip-flops
Close to 16Mbits of fast block RAM
10 x clock management tiles, each with phase-locked loop (PLL)
840 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip analogue-to-digital converter (XADC)
Up to 10.3125Gbps gigabit transceivers
1800Mbps DDR3 data rate with 32-bit data width
Commercial -2 speed grade
Genesys 2 Board Features
On-board 2 x MT41J256M16HA-107 1GiB DDR3 SDRAM memory
On-board S25FL256S 256Mbit Quad-SPI serial NOR Flash memory
On-board ADAU1761 SigmaDSP stereo audio CODEC
On-board FT2232R USB-UART bridge controller
On-board RTL8211E-VL Ethernet PHY
0.91in 128 x 32pixel OLED display
microSD card slot
On-board USB-JTAG programming via microUSB connector
JTAG 6-pin header
RJ45 socket for 10/100/1000 Ethernet LAN
USB-A OTG 2.0 socket
USB-A Host MSD/HID socket
HDMI display (source) socket
HDMI display (sink) socket
DisplayPort (source) mDP socket
DisplayPort (sink) mDP socket
VGA display (16-bit colour) DE15 socket
HPC FMC 400-pin connector with 10 x GTX lanes
4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
5 x 12-pin Pmod™ expansion connectors
+12Vdc power supply barrel jack socket
Cooling fan for FPGA device
Power slide-switch
Reset pushbutton
Programming pushbutton
8 x User slide-switches
5 x User pushbuttons
Power LED
Programming Done LED
Ethernet Activity LEDs
8 x User LEDs
Supplied with
USB-A to Micro-B cable