Technical Document
Specifications
Brand
DigilentProgrammable Logic Technology
FPGA
Kit Classification
Development Board
Kit Name
Nexys Video Artix-7
Product details
Nexys Video Artix-7 FPGA Trainer Board
The Nexys Video FPGA Board features a large, high-capacity Artix-7 FPGA device, generous external memories, high-speed digital video ports and a 24-bit audio codec. It is perfectly suited for audio and video processing applications. Compatible with ISE® toolset and the Vivado® Design Suite. It is also supported under the free WebPACK™ license.
Xilinx Artix-7 FPGA (XC7A200T-1SBG484C) Features
215360 logic cells in 33650 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
13Mbit Fast Block RAM
10 x Clock Management Tiles, each with a phase-locked loop (PLL)
740 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip Analogue-to-Digital Converter (XADC)
Up to 3.75Gbps GTP transceivers
Nexys Video Board Features
MT41K256M16HA-187E 512MiB DDR3 SDRAM
S25FL256S 32MiB Quad-SPI Serial Flash memory
24AA025E48 EEPROM for Ethernet node MAC address
ADAU1761 SigmaDSP stereo audio codec
HDMI output connector
HDMI input connector
Programmable over JTAG, Quad-SPI or USB
0.91in 128 x 32pixel OLED display
FPGA Programming-Done LED
8 x User LEDs
5 x User Pushbuttons
8 x User Slide-Switches
MicroUSB (JTAG) connector for USB programming
USB-UART Bridge via microUSB socket
USB-A HID Host socket for mice, keyboards and memory sticks
DisplayPort output mDP connector
160-pin LPC FMC connector
Supplied with
Hardshell plastic case with protective foam, USB cable
AED 2,799.88
AED 2,799.88 Each (ex VAT)
AED 2,939.87
AED 2,939.87 Each (inc. VAT)
1
AED 2,799.88
AED 2,799.88 Each (ex VAT)
AED 2,939.87
AED 2,939.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigilentProgrammable Logic Technology
FPGA
Kit Classification
Development Board
Kit Name
Nexys Video Artix-7
Product details
Nexys Video Artix-7 FPGA Trainer Board
The Nexys Video FPGA Board features a large, high-capacity Artix-7 FPGA device, generous external memories, high-speed digital video ports and a 24-bit audio codec. It is perfectly suited for audio and video processing applications. Compatible with ISE® toolset and the Vivado® Design Suite. It is also supported under the free WebPACK™ license.
Xilinx Artix-7 FPGA (XC7A200T-1SBG484C) Features
215360 logic cells in 33650 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
13Mbit Fast Block RAM
10 x Clock Management Tiles, each with a phase-locked loop (PLL)
740 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip Analogue-to-Digital Converter (XADC)
Up to 3.75Gbps GTP transceivers
Nexys Video Board Features
MT41K256M16HA-187E 512MiB DDR3 SDRAM
S25FL256S 32MiB Quad-SPI Serial Flash memory
24AA025E48 EEPROM for Ethernet node MAC address
ADAU1761 SigmaDSP stereo audio codec
HDMI output connector
HDMI input connector
Programmable over JTAG, Quad-SPI or USB
0.91in 128 x 32pixel OLED display
FPGA Programming-Done LED
8 x User LEDs
5 x User Pushbuttons
8 x User Slide-Switches
MicroUSB (JTAG) connector for USB programming
USB-UART Bridge via microUSB socket
USB-A HID Host socket for mice, keyboards and memory sticks
DisplayPort output mDP connector
160-pin LPC FMC connector
Supplied with
Hardshell plastic case with protective foam, USB cable