Digilent 410-320

RS Stock No.: 134-6479Brand: DigilentManufacturers Part No.: 410-320Distrelec Article No.: 30133417
brand-logo
View all in Analogue Development Tools

Technical Document

Specifications

Classification

Expansion Module

Country of Origin

Taiwan, Province Of China

Product details

Pmod LVLSHFT Logic Level Shifter

The Pmod LVLSHFT is a digital logic level shifter. For example, this module is ideal for users who want to supply +3.3V CMOS logic signals but have an alternate logic level output used for other applications, such as JTAG programming.

• Translates logic signals between two user-supplied voltage levels
• 2 x 7-pin JTAG header
• 8 x DIP switches to set translation direction
• Logic supply voltage range: +1.8V to +5.5Vdc
• 12-pin Pmod connector with GPIO interface
• Dimensions: 46 x 20mm

AED 102.80

AED 102.80 Each (ex VAT)

AED 107.94

AED 107.94 Each (inc. VAT)

Digilent 410-320

AED 102.80

AED 102.80 Each (ex VAT)

AED 107.94

AED 107.94 Each (inc. VAT)

Digilent 410-320

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Expansion Module

Country of Origin

Taiwan, Province Of China

Product details

Pmod LVLSHFT Logic Level Shifter

The Pmod LVLSHFT is a digital logic level shifter. For example, this module is ideal for users who want to supply +3.3V CMOS logic signals but have an alternate logic level output used for other applications, such as JTAG programming.

• Translates logic signals between two user-supplied voltage levels
• 2 x 7-pin JTAG header
• 8 x DIP switches to set translation direction
• Logic supply voltage range: +1.8V to +5.5Vdc
• 12-pin Pmod connector with GPIO interface
• Dimensions: 46 x 20mm