Digilent WebDAQ 316 Thermocouple Temperature Data Logger, WebDAQ-Web, 16 Input Channel(s)
RS Stock No.: 219-247Brand: DigilentManufacturers Part No.: 6069-410-005-1Distrelec Article No.: 30426265

Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
16
Model Number
WebDAQ 316
Measurement Parameters
Temperature
Sensor Type
Temperature, Thermocouple
Interface Type
WebDAQ-Web
Data Logger Type
Thermocouple Temperature
AED 6,031.25
AED 6,031.25 Each (ex VAT)
AED 6,332.81
AED 6,332.81 Each (inc. VAT)
Digilent WebDAQ 316 Thermocouple Temperature Data Logger, WebDAQ-Web, 16 Input Channel(s)
1
AED 6,031.25
AED 6,031.25 Each (ex VAT)
AED 6,332.81
AED 6,332.81 Each (inc. VAT)
Digilent WebDAQ 316 Thermocouple Temperature Data Logger, WebDAQ-Web, 16 Input Channel(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
16
Model Number
WebDAQ 316
Measurement Parameters
Temperature
Sensor Type
Temperature, Thermocouple
Interface Type
WebDAQ-Web
Data Logger Type
Thermocouple Temperature