Digilent MCC USB-205 Data Acquisition, 8 Single Ended Channel(s), USB, 500ksps, 12 bit

Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
8 Single Ended
Sampling Rate
500ksps
Resolution
12 bit
Connectivity
USB
Input Type
Analogue
Output Type
Analogue, Digital
Dimensions
117.86 x 82.80 x 28.96mm
Height
28.96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
82.80mm
Length
117.86mm
Model Number p
MCC USB-205
AED 1,082.34
AED 1,082.34 Each (ex VAT)
AED 1,136.46
AED 1,136.46 Each (inc. VAT)
1
AED 1,082.34
AED 1,082.34 Each (ex VAT)
AED 1,136.46
AED 1,136.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
8 Single Ended
Sampling Rate
500ksps
Resolution
12 bit
Connectivity
USB
Input Type
Analogue
Output Type
Analogue, Digital
Dimensions
117.86 x 82.80 x 28.96mm
Height
28.96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Width
82.80mm
Length
117.86mm
Model Number p
MCC USB-205