Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent MCC USB-1608GX Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit

RS Stock No.: 241-4283Brand: DigilentManufacturers Part No.: 6069-410-010
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

16 SE/8 DIFF

Sampling Rate

500ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Dimensions

127 x 89.9 x 35.6mm

Height

35.6mm

Minimum Operating Temperature

0°C

Width

89.9mm

Length

127mm

Model Number p

MCC USB-1608GX

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

AED 3,337.30

AED 3,337.30 Each (ex VAT)

AED 3,504.17

AED 3,504.17 Each (inc. VAT)

Digilent MCC USB-1608GX Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit

AED 3,337.30

AED 3,337.30 Each (ex VAT)

AED 3,504.17

AED 3,504.17 Each (inc. VAT)

Digilent MCC USB-1608GX Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

16 SE/8 DIFF

Sampling Rate

500ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Dimensions

127 x 89.9 x 35.6mm

Height

35.6mm

Minimum Operating Temperature

0°C

Width

89.9mm

Length

127mm

Model Number p

MCC USB-1608GX

Maximum Operating Temperature

+55°C