Digilent MCC USB-1608GX-2AO Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit

RS Stock No.: 241-4284Brand: DigilentManufacturers Part No.: 6069-410-011Distrelec Article No.: 30257283
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

16 SE/8 DIFF

Sampling Rate

500ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue

Dimensions

127 x 89.9 x 35.6mm

Height

35.6mm

Width

89.9mm

Length

127mm

Model Number p

MCC USB-1608GX-2AO

Maximum Operating Temperature

+55°C

Distrelec Product Id

30257283

Model Number (p)

MCC USB-1608GX-2AO

Stock information temporarily unavailable.

AED 4,384.90

AED 4,384.90 Each (ex VAT)

AED 4,604.15

AED 4,604.15 Each (inc. VAT)

Digilent MCC USB-1608GX-2AO Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit

AED 4,384.90

AED 4,384.90 Each (ex VAT)

AED 4,604.15

AED 4,604.15 Each (inc. VAT)

Digilent MCC USB-1608GX-2AO Data Acquisition, 16 SE/8 DIFF Channel(s), USB, 500ksps, 16 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

16 SE/8 DIFF

Sampling Rate

500ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue

Dimensions

127 x 89.9 x 35.6mm

Height

35.6mm

Width

89.9mm

Length

127mm

Model Number p

MCC USB-1608GX-2AO

Maximum Operating Temperature

+55°C

Distrelec Product Id

30257283

Model Number (p)

MCC USB-1608GX-2AO