Digilent MCC USB-1608FS-Plus Data Acquisition, 8 SE simultaneous analog inputs Channel(s), USB, 100ksps, 16 bit

RS Stock No.: 241-4289Brand: DigilentManufacturers Part No.: 6069-410-015Distrelec Article No.: 30257287
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

8 SE simultaneous analog inputs

Sampling Rate

100ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue, Digital

Dimensions

79 x 82 x 27mm

Height

27mm

Minimum Operating Temperature

0°C

Width

82mm

Length

79mm

Model Number p

MCC USB-1608FS-Plus

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

AED 2,189.62

AED 2,189.62 Each (ex VAT)

AED 2,299.10

AED 2,299.10 Each (inc. VAT)

Digilent MCC USB-1608FS-Plus Data Acquisition, 8 SE simultaneous analog inputs Channel(s), USB, 100ksps, 16 bit

AED 2,189.62

AED 2,189.62 Each (ex VAT)

AED 2,299.10

AED 2,299.10 Each (inc. VAT)

Digilent MCC USB-1608FS-Plus Data Acquisition, 8 SE simultaneous analog inputs Channel(s), USB, 100ksps, 16 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

8 SE simultaneous analog inputs

Sampling Rate

100ksps

Resolution

16 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue, Digital

Dimensions

79 x 82 x 27mm

Height

27mm

Minimum Operating Temperature

0°C

Width

82mm

Length

79mm

Model Number p

MCC USB-1608FS-Plus

Maximum Operating Temperature

+70°C