Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent MCC USB-DIO96H Data Acquisition, 96 Channel(s), USB, 250sps, 32 bits

RS Stock No.: 256-5875Brand: DigilentManufacturers Part No.: 6069-410-032Distrelec Article No.: 30342699
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

96

Sampling Rate

250sps

Resolution

32 bits

Connectivity

USB

Model Number p

MCC USB-DIO96H

Model Number (p)

MCC USB-DIO96H

Distrelec Product Id

30342699

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,430.75

AED 2,430.75 Each (ex VAT)

AED 2,552.29

AED 2,552.29 Each (inc. VAT)

Digilent MCC USB-DIO96H Data Acquisition, 96 Channel(s), USB, 250sps, 32 bits

AED 2,430.75

AED 2,430.75 Each (ex VAT)

AED 2,552.29

AED 2,552.29 Each (inc. VAT)

Digilent MCC USB-DIO96H Data Acquisition, 96 Channel(s), USB, 250sps, 32 bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

96

Sampling Rate

250sps

Resolution

32 bits

Connectivity

USB

Model Number p

MCC USB-DIO96H

Model Number (p)

MCC USB-DIO96H

Distrelec Product Id

30342699

Country of Origin

Hungary