Digilent MCC USB-1208FS Plus Data Acquisition, 12 Channel(s), USB, 50ksps, 12 bits

RS Stock No.: 256-5878Brand: DigilentManufacturers Part No.: 6069-410-061Distrelec Article No.: 30342703
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

12

Sampling Rate

50ksps

Resolution

12 bits

Connectivity

USB

On Board Memory

2.048Kb

Model Number p

MCC USB-1208FS Plus

Country of Origin

Hungary

AED 967.42

AED 967.42 Each (ex VAT)

AED 1,015.79

AED 1,015.79 Each (inc. VAT)

Digilent MCC USB-1208FS Plus Data Acquisition, 12 Channel(s), USB, 50ksps, 12 bits

AED 967.42

AED 967.42 Each (ex VAT)

AED 1,015.79

AED 1,015.79 Each (inc. VAT)

Digilent MCC USB-1208FS Plus Data Acquisition, 12 Channel(s), USB, 50ksps, 12 bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Input Channels

12

Sampling Rate

50ksps

Resolution

12 bits

Connectivity

USB

On Board Memory

2.048Kb

Model Number p

MCC USB-1208FS Plus

Country of Origin

Hungary