Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent USB-2408-2AO Data Acquisition, 2 Channel(s), USB, 1ksps, 24 bit

RS Stock No.: 278-2761Brand: DigilentManufacturers Part No.: 6069-410-064Distrelec Article No.: 30368550
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

2

Sampling Rate

1ksps

Resolution

24 bit

Connectivity

USB

Model Number p

USB-2408-2AO

Model Number (p)

USB-2408-2AO

Distrelec Product Id

30368550

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 3,863.58

AED 3,863.58 Each (ex VAT)

AED 4,056.76

AED 4,056.76 Each (inc. VAT)

Digilent USB-2408-2AO Data Acquisition, 2 Channel(s), USB, 1ksps, 24 bit

AED 3,863.58

AED 3,863.58 Each (ex VAT)

AED 4,056.76

AED 4,056.76 Each (inc. VAT)

Digilent USB-2408-2AO Data Acquisition, 2 Channel(s), USB, 1ksps, 24 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

2

Sampling Rate

1ksps

Resolution

24 bit

Connectivity

USB

Model Number p

USB-2408-2AO

Model Number (p)

USB-2408-2AO

Distrelec Product Id

30368550

Country of Origin

Hungary