Digisound 85dB SMD Internal Buzzer, 27.5 x 15.5 x 17mm, 3V dc Min, 7V dc Max
RS Stock No.: 285-8086Brand: DigisoundManufacturers Part No.: F/SWB-06Distrelec Article No.: 13766288
Technical Document
Specifications
Brand
DigisoundMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Dimensions
27.5 x 15.5 x 17mm
Country of Origin
China
You may be interested in
RS PRO 87dB Panel Mount Slow Pulse Internal Piezo Buzzer, 28 x 25.4mm, 4V dc Min, 28V dc MaxBrand: RS PRO
AED 35.83Each (ex VAT)
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
Digisound 85dB SMD Internal Buzzer, 27.5 x 15.5 x 17mm, 3V dc Min, 7V dc Max
1
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
Digisound 85dB SMD Internal Buzzer, 27.5 x 15.5 x 17mm, 3V dc Min, 7V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 87dB Panel Mount Slow Pulse Internal Piezo Buzzer, 28 x 25.4mm, 4V dc Min, 28V dc MaxBrand: RS PRO
AED 35.83Each (ex VAT)
Technical Document
Specifications
Brand
DigisoundMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
85dB
Drive Type
Internal
Dimensions
27.5 x 15.5 x 17mm
Country of Origin
China
You may be interested in
RS PRO 87dB Panel Mount Slow Pulse Internal Piezo Buzzer, 28 x 25.4mm, 4V dc Min, 28V dc MaxBrand: RS PRO
AED 35.83Each (ex VAT)