Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar

RS Stock No.: 313-0924Brand: DigitronManufacturers Part No.: 2020P7
brand-logo
View all in Manometers

Technical Document

Specifications

Best Accuracy

±0.15% + 0.0375 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

25mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

350bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

2000P

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Digitron 2020P, 0-25 mbar, Differential Manometer

Applications include precision pressure setting of burners in HVAC applications and flowmeter testing at low offset pressures.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers

Stock information temporarily unavailable.

AED 1,692.39

AED 1,692.39 Each (ex VAT)

AED 1,777.01

AED 1,777.01 Each (inc. VAT)

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar

AED 1,692.39

AED 1,692.39 Each (ex VAT)

AED 1,777.01

AED 1,777.01 Each (inc. VAT)

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.15% + 0.0375 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

25mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

350bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

2000P

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Digitron 2020P, 0-25 mbar, Differential Manometer

Applications include precision pressure setting of burners in HVAC applications and flowmeter testing at low offset pressures.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers