Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.003 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
4bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Digitron 2025P, 0-2 bar, Absolute Manometer
A 0-2 bar absolute pressure measurement instrument for applications in process control/low vacuum work and HVAC ventilation systems testing.
Supplied with
Instruction manual
Digitron 2000P Series - Manometers
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.003 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
4bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Digitron 2025P, 0-2 bar, Absolute Manometer
A 0-2 bar absolute pressure measurement instrument for applications in process control/low vacuum work and HVAC ventilation systems testing.
Supplied with
Instruction manual