Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.: 313-0261Brand: DigitronManufacturers Part No.: 2025P7
brand-logo
View all in Manometers

Technical Document

Specifications

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers

Stock information temporarily unavailable.

AED 2,188.10

AED 2,188.10 Each (ex VAT)

AED 2,297.50

AED 2,297.50 Each (inc. VAT)

Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar

Calibration type

AED 2,188.10

AED 2,188.10 Each (ex VAT)

AED 2,297.50

AED 2,297.50 Each (inc. VAT)

Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers