Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.015 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
21bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
AED 1,940.70
AED 1,940.70 Each (ex VAT)
AED 2,037.74
AED 2,037.74 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,940.70
AED 1,940.70 Each (ex VAT)
AED 2,037.74
AED 2,037.74 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.015 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
21bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom