Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digitron 2080R thermohygrometer w/probes

RS Stock No.: 312-9700Brand: DigitronManufacturers Part No.: 2080RP
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+85°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±1.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Hold

Power Source

Battery

Battery Type

AA

Battery Life

150 h

Minimum Operating Temperature

-10°C

Model Number p

2080RP

Weight

180g

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Digitron 2080R thermohygrometer w/probes

P.O.A.

Digitron 2080R thermohygrometer w/probes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+85°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±1.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Hold

Power Source

Battery

Battery Type

AA

Battery Life

150 h

Minimum Operating Temperature

-10°C

Model Number p

2080RP

Weight

180g

Maximum Operating Temperature

+50°C