Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digitron U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max

RS Stock No.: 267-6381Brand: DigitronManufacturers Part No.: MC804-11001400
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Fixed Ultrasonic Flow Meter

Minimum Flow Rate

0.1 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

12 → 24 V

Series

U1000MKII-FM

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 5,620.35

AED 5,620.35 Each (ex VAT)

AED 5,901.37

AED 5,901.37 Each (inc. VAT)

Digitron U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max

AED 5,620.35

AED 5,620.35 Each (ex VAT)

AED 5,901.37

AED 5,901.37 Each (inc. VAT)

Digitron U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Fixed Ultrasonic Flow Meter

Minimum Flow Rate

0.1 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

12 → 24 V

Series

U1000MKII-FM

Country of Origin

United Kingdom