Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dimplex AC Series Heating Air Curtain 212m³/h, 3kW

RS Stock No.: 768-0713Brand: DimplexManufacturers Part No.: AC3N
brand-logo
View all in Air Curtains

Technical Document

Specifications

Brand

Dimplex

Functions

Heating

Maximum Output Power

3kW

Air Flow

212m³/h

Dimensions H x W x D

200 x 605 x 135mm

Dimensions (H x W x D)

200 x 605 x 135mm

Mounting

Ceiling Mounted, Wall Mounted

Series

AC

Country of Origin

United Kingdom

Product details

AC Over-Door Heaters (Warm Air Curtains)

Designed for localised heating around open doors
Can be used as a high level fan heater
Adjustable airflow direction
Full heat, half heat and fan-only settings
Designed for single doors
Optimum mounting height 1.8 to 2.3 m

Stock information temporarily unavailable.

AED 1,492.63

AED 1,492.63 Each (ex VAT)

AED 1,567.26

AED 1,567.26 Each (inc. VAT)

Dimplex AC Series Heating Air Curtain 212m³/h, 3kW

AED 1,492.63

AED 1,492.63 Each (ex VAT)

AED 1,567.26

AED 1,567.26 Each (inc. VAT)

Dimplex AC Series Heating Air Curtain 212m³/h, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dimplex

Functions

Heating

Maximum Output Power

3kW

Air Flow

212m³/h

Dimensions H x W x D

200 x 605 x 135mm

Dimensions (H x W x D)

200 x 605 x 135mm

Mounting

Ceiling Mounted, Wall Mounted

Series

AC

Country of Origin

United Kingdom

Product details

AC Over-Door Heaters (Warm Air Curtains)

Designed for localised heating around open doors
Can be used as a high level fan heater
Adjustable airflow direction
Full heat, half heat and fan-only settings
Designed for single doors
Optimum mounting height 1.8 to 2.3 m