Dimplex 750W Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

RS Stock No.: 851-280Brand: DimplexManufacturers Part No.: B48
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

750W

Mounting

Floor Mounted

Control Type

Thermostat

Height

659mm

Width

570mm

Depth

220mm

Dimensions

659 x 570 x 220mm

Plug Type

Type G - British 3-pin

Power Settings

1

Country of Origin

United Kingdom

Product details

Panel Oil Filled Radiators

These stove enamelled white heaters offer a fine degree of temperature control combined with economical operation.

Free standing
No need to change or refill oil
Manually reset thermal cut-out
Totally enclosed element
BEAB approved
230Vac mains operated
Single setting only
H.659mm D.200mm W.660mm (930mm for 1kW model)

Supplied with

1.8m of cable

You may be interested in
Stock information temporarily unavailable.

AED 1,432.20

AED 1,432.20 Each (ex VAT)

AED 1,503.81

AED 1,503.81 Each (inc. VAT)

Dimplex 750W Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

AED 1,432.20

AED 1,432.20 Each (ex VAT)

AED 1,503.81

AED 1,503.81 Each (inc. VAT)

Dimplex 750W Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

750W

Mounting

Floor Mounted

Control Type

Thermostat

Height

659mm

Width

570mm

Depth

220mm

Dimensions

659 x 570 x 220mm

Plug Type

Type G - British 3-pin

Power Settings

1

Country of Origin

United Kingdom

Product details

Panel Oil Filled Radiators

These stove enamelled white heaters offer a fine degree of temperature control combined with economical operation.

Free standing
No need to change or refill oil
Manually reset thermal cut-out
Totally enclosed element
BEAB approved
230Vac mains operated
Single setting only
H.659mm D.200mm W.660mm (930mm for 1kW model)

Supplied with

1.8m of cable

You may be interested in