Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dimplex 2kW Fan Downflow Fan Heater, Wall Mounted

RS Stock No.: 455-9231Brand: DimplexManufacturers Part No.: FX20VL
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

242mm

Width

229mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Power Settings

2

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 2kW Fan Downflow Fan Heater, Wall Mounted

P.O.A.

Dimplex 2kW Fan Downflow Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

242mm

Width

229mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Power Settings

2

Country of Origin

Ireland

You may be interested in