Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dimplex 2kW Convection Panel Heater, Wall Mounted

RS Stock No.: 767-6689Brand: DimplexManufacturers Part No.: PLX2000TI
brand-logo

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

430mm

Width

860mm

Depth

108mm

Dimensions

430 x 860 x 108mm

Power Settings

3

Country of Origin

United Kingdom

Product details

Panel Convector Heaters, PLXTI

Dimplex PLXTI compact wall mounted panel convector heaters with built-in 24 hour timer

Convected heat for rapid warm-up
Willow white front and rear panels with contrasting birch grey grille
Frost protection setting
Lockable dust cover protects controls
Splash proof (IPX4) for use in wet areas such as bathrooms
Suitable for domesting and commercial use
Programmable 24 hour timer

Approvals

BEAB and CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 2kW Convection Panel Heater, Wall Mounted

P.O.A.

Dimplex 2kW Convection Panel Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

430mm

Width

860mm

Depth

108mm

Dimensions

430 x 860 x 108mm

Power Settings

3

Country of Origin

United Kingdom

Product details

Panel Convector Heaters, PLXTI

Dimplex PLXTI compact wall mounted panel convector heaters with built-in 24 hour timer

Convected heat for rapid warm-up
Willow white front and rear panels with contrasting birch grey grille
Frost protection setting
Lockable dust cover protects controls
Splash proof (IPX4) for use in wet areas such as bathrooms
Suitable for domesting and commercial use
Programmable 24 hour timer

Approvals

BEAB and CE

You may be interested in