Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dinolite AM3713TB-A USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

RS Stock No.: 760-3814Brand: Dino-LiteManufacturers Part No.: AM3713TB-A
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

60fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

105g

Dimensions

3.2 (Dia.) x 10.5mm

Diameter

32mm

Length

105mm

Model Number p

AM3713TB Dino-Lite Premier

Model Number (p)

AM3713TB Dino-Lite Premier

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dinolite AM3713TB-A USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

P.O.A.

Dinolite AM3713TB-A USB 2.0 Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

60fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

105g

Dimensions

3.2 (Dia.) x 10.5mm

Diameter

32mm

Length

105mm

Model Number p

AM3713TB Dino-Lite Premier

Model Number (p)

AM3713TB Dino-Lite Premier

Country of Origin

Taiwan, Province Of China