Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dinolite AM413T5 USB 2.0 Microscope, 1300000 pixel, 500 Magnification

RS Stock No.: 669-9186Brand: DinoliteManufacturers Part No.: AM413T5
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

500

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

100g

Dimensions

3.2 (Dia.) x 9.3mm

Diameter

32mm

Length

93mm

Model Number p

AM413T5 Dino-Lite Pro

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dinolite AM413T5 USB 2.0 Microscope, 1300000 pixel, 500 Magnification

P.O.A.

Dinolite AM413T5 USB 2.0 Microscope, 1300000 pixel, 500 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

500

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

100g

Dimensions

3.2 (Dia.) x 9.3mm

Diameter

32mm

Length

93mm

Model Number p

AM413T5 Dino-Lite Pro

Country of Origin

Taiwan, Province Of China