Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 90
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
90g
Dimensions
3.2 (Dia.) x 10mm
Diameter
32mm
Length
100mm
Model Number p
AM413TL Dino-Lite Pro LWD
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X MagnificationBrand: Dino-Lite
AED 2,147.33Each (ex VAT)
P.O.A.
Dinolite AM413TL USB 2.0 Microscope, 1300000 pixel, 20 → 90 Magnification
1
P.O.A.
Dinolite AM413TL USB 2.0 Microscope, 1300000 pixel, 20 → 90 Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X MagnificationBrand: Dino-Lite
AED 2,147.33Each (ex VAT)
Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 90
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
90g
Dimensions
3.2 (Dia.) x 10mm
Diameter
32mm
Length
100mm
Model Number p
AM413TL Dino-Lite Pro LWD
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X MagnificationBrand: Dino-Lite
AED 2,147.33Each (ex VAT)