Technical Document
Specifications
Brand
DinoliteMagnification Power
400 → 460
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM7013MZT4 Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X MagnificationBrand: Dino-Lite
AED 4,047.33Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dinolite AM7013MZT4-X USB 2.0 Microscope, 5000000 pixel, 400 → 460 Magnification
1
P.O.A.
Dinolite AM7013MZT4-X USB 2.0 Microscope, 5000000 pixel, 400 → 460 Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X MagnificationBrand: Dino-Lite
AED 4,047.33Each (ex VAT)
Technical Document
Specifications
Brand
DinoliteMagnification Power
400 → 460
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM7013MZT4 Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM7013MZT4 USB Digital Microscope, 2592 x 1944 pixel, 430 → 470X MagnificationBrand: Dino-Lite
AED 4,047.33Each (ex VAT)