Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
200V
Package Type
DO-41
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
15pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Country of Origin
China
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
AED 65.62
AED 0.262 Each (In a Pack of 250) (ex VAT)
AED 68.90
AED 0.275 Each (In a Pack of 250) (inc. VAT)
Standard
250
AED 65.62
AED 0.262 Each (In a Pack of 250) (ex VAT)
AED 68.90
AED 0.275 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 1750 | AED 0.262 | AED 65.62 |
2000 - 4750 | AED 0.21 | AED 52.50 |
5000+ | AED 0.158 | AED 39.38 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
200V
Package Type
DO-41
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
15pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Country of Origin
China
Product details