Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T

RS Stock No.: 922-8064Brand: DiodesZetexManufacturers Part No.: 1N4004-T
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Series

1N4004

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.21mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 10000AED 0.21AED 1,050.00
15000+AED 0.21AED 1,050.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Series

1N4004

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.21mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more