Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25

RS Stock No.: 921-0247PBrand: DiodesZetexManufacturers Part No.: 74AHC1G126W5-7
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74AHC

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74AHC

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more