Technical Document
Specifications
Brand
DiodesZetexLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
18.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Length
5.1mm
Height
1.05mm
Width
4.5mm
Propagation Delay Test Condition
50pF
Dimensions
5.1 x 4.5 x 1.05mm
Country of Origin
China
Product details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHC Family
AED 25.75
AED 1.03 Each (Supplied as a Tape) (ex VAT)
AED 27.04
AED 1.082 Each (Supplied as a Tape) (inc. VAT)
Standard
25
AED 25.75
AED 1.03 Each (Supplied as a Tape) (ex VAT)
AED 27.04
AED 1.082 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 100 | AED 1.03 | AED 25.75 |
125 - 225 | AED 0.772 | AED 19.31 |
250 - 1225 | AED 0.67 | AED 16.74 |
1250 - 2475 | AED 0.618 | AED 15.45 |
2500+ | AED 0.566 | AED 14.16 |
Technical Document
Specifications
Brand
DiodesZetexLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
18.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Length
5.1mm
Height
1.05mm
Width
4.5mm
Propagation Delay Test Condition
50pF
Dimensions
5.1 x 4.5 x 1.05mm
Country of Origin
China
Product details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II