Technical Document
Specifications
Brand
DiodesZetexLogic Family
74AHCT
Logic Function
Buffer, Driver
Number of Channels
1
Schmitt Trigger Input
Yes
Input Type
CMOS, Schmitt Trigger
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns @ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
1.3mm
Width
1.7mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74AHCT1G Family, Diodes Inc
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
74AHCT Family
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexLogic Family
74AHCT
Logic Function
Buffer, Driver
Number of Channels
1
Schmitt Trigger Input
Yes
Input Type
CMOS, Schmitt Trigger
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns @ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
1.3mm
Width
1.7mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74AHCT1G Family, Diodes Inc
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V