Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex 74HC126S14-13, Quad-Channel Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC

RS Stock No.: 798-9010PBrand: DiodesZetexManufacturers Part No.: 74HC126S14-13
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

HC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

8.74 x 3.99 x 1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.48mm

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC126S14-13, Quad-Channel Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC126S14-13, Quad-Channel Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

8.74 x 3.99 x 1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.48mm

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more