Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex 74LVC1G08W5-7 2-Input AND Logic Gate, 5-Pin SOT-25

RS Stock No.: 122-0345Brand: DiodesZetexManufacturers Part No.: 74LVC1G08W5-7
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Propagation Delay Test Condition

50pF

Length

3.1mm

Height

1.3mm

Width

1.7mm

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex 74LVC1G08W5-7 2-Input AND Logic Gate, 5-Pin SOT-25

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex 74LVC1G08W5-7 2-Input AND Logic Gate, 5-Pin SOT-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.21AED 630.00
9000+AED 0.21AED 630.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Propagation Delay Test Condition

50pF

Length

3.1mm

Height

1.3mm

Width

1.7mm

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more