DiodesZetex 74LVC2G04W6-7 Inverter, 6-Pin SOT-26

RS Stock No.: 921-0297Brand: DiodesZetexManufacturers Part No.: 74LVC2G04W6-7
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Schmitt Trigger Input

No

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Country of Origin

China

Product details

74LVC2G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

DiodesZetex 74LVC2G04W6-7 Inverter, 6-Pin SOT-26
Select packaging type

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

DiodesZetex 74LVC2G04W6-7 Inverter, 6-Pin SOT-26
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Schmitt Trigger Input

No

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Country of Origin

China

Product details

74LVC2G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more