Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Output Type
Push-Pull
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
12 ns @ 50 pF
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-363
Pin Count
6
Logic Family
LVC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74LVC2G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Stock information temporarily unavailable.
Please check again later.
AED 0.60
Each (In a Pack of 100) (ex VAT)
AED 0.63
Each (In a Pack of 100) (inc VAT)
Standard
100
AED 0.60
Each (In a Pack of 100) (ex VAT)
AED 0.63
Each (In a Pack of 100) (inc VAT)
Standard
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.60 | AED 60.00 |
500 - 900 | AED 0.50 | AED 50.00 |
1000 - 1900 | AED 0.40 | AED 40.00 |
2000 - 2900 | AED 0.35 | AED 35.00 |
3000+ | AED 0.30 | AED 30.00 |
Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Output Type
Push-Pull
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
12 ns @ 50 pF
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-363
Pin Count
6
Logic Family
LVC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74LVC2G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS