Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Bipolar
Maximum Operating Supply Voltage
20 V
Minimum Operating Supply Voltage
3.5 V
Package Type
SC-59
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 30.19
AED 1.208 Each (In a Pack of 25) (ex VAT)
AED 31.70
AED 1.268 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.208 | AED 30.19 |
250 - 600 | AED 0.945 | AED 23.62 |
625 - 1225 | AED 0.892 | AED 22.31 |
1250 - 2475 | AED 0.892 | AED 22.31 |
2500+ | AED 0.892 | AED 22.31 |
Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Bipolar
Maximum Operating Supply Voltage
20 V
Minimum Operating Supply Voltage
3.5 V
Package Type
SC-59
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.