Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
SC-59
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
AED 26.25
AED 1.05 Each (In a Pack of 25) (ex VAT)
AED 27.56
AED 1.102 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 26.25
AED 1.05 Each (In a Pack of 25) (ex VAT)
AED 27.56
AED 1.102 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Package Type
SC-59
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.