Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V

RS Stock No.: 222-2755Brand: DiodesZetexManufacturers Part No.: AH3243Q-W-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Supply Current

6mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Stock information temporarily unavailable.

AED 6,180.00

AED 2.06 Each (On a Reel of 3000) (ex VAT)

AED 6,489.00

AED 2.163 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V

AED 6,180.00

AED 2.06 Each (On a Reel of 3000) (ex VAT)

AED 6,489.00

AED 2.163 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Current

6mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V