Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, 2.7 → 27 V

RS Stock No.: 222-2759Brand: DiodesZetexManufacturers Part No.: AH3270Q-W-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Stock information temporarily unavailable.

AED 51.25

AED 2.05 Each (In a Pack of 25) (ex VAT)

AED 53.81

AED 2.152 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, 2.7 → 27 V
Select packaging type

AED 51.25

AED 2.05 Each (In a Pack of 25) (ex VAT)

AED 53.81

AED 2.152 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, 2.7 → 27 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V