DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25

RS Stock No.: 427-680Brand: DiodesZetexManufacturers Part No.: AL17052V5W5-7
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Step Down

Regulator Type

Step-Down Converter

Maximum Output Current

50mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±2.5%

Package Type

SOT25

Pin Count

5

Maximum Switching Frequency

110 kHz

Country of Origin

China

Stock information temporarily unavailable.

AED 1,890.00

AED 0.63 Each (On a Reel of 3000) (ex VAT)

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25

AED 1,890.00

AED 0.63 Each (On a Reel of 3000) (ex VAT)

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Regulator Function

Step Down

Regulator Type

Step-Down Converter

Maximum Output Current

50mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±2.5%

Package Type

SOT25

Pin Count

5

Maximum Switching Frequency

110 kHz

Country of Origin

China