DiodesZetex AL3066S16-13 SO Display Driver, 16 Pin, 400 V

RS Stock No.: 182-7023Brand: DiodesZetexManufacturers Part No.: AL3066S16-13
View all in Display Drivers

Technical Document

Specifications

Package Type

SO

Number of Pins

16

Supply Voltage

400 V

Maximum Supply Current

400mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

4mm

Height

1.03mm

Length

10mm

Country of Origin

China

Stock information temporarily unavailable.

AED 38.85

AED 3.885 Each (In a Pack of 10) (ex VAT)

AED 40.79

AED 4.079 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AL3066S16-13 SO Display Driver, 16 Pin, 400 V
Select packaging type

AED 38.85

AED 3.885 Each (In a Pack of 10) (ex VAT)

AED 40.79

AED 4.079 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AL3066S16-13 SO Display Driver, 16 Pin, 400 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

SO

Number of Pins

16

Supply Voltage

400 V

Maximum Supply Current

400mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

4mm

Height

1.03mm

Length

10mm

Country of Origin

China