DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123

RS Stock No.: 168-9536Brand: DiodesZetexManufacturers Part No.: AL5809-120QP1-7
brand-logo
View all in Constant Current Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

120mA

Maximum Peak Operating Voltage

60V

Mounting Type

Surface Mount

Package Type

PDI123

Pin Count

2

Dimensions

3 x 1.93 x 1mm

Length

3mm

Width

1.93mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 4,567.50

AED 1.522 Each (On a Reel of 3000) (ex VAT)

AED 4,795.88

AED 1.598 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123

AED 4,567.50

AED 1.522 Each (On a Reel of 3000) (ex VAT)

AED 4,795.88

AED 1.598 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

120mA

Maximum Peak Operating Voltage

60V

Mounting Type

Surface Mount

Package Type

PDI123

Pin Count

2

Dimensions

3 x 1.93 x 1mm

Length

3mm

Width

1.93mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more