Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
30mA
Maximum Peak Operating Voltage
60V
Mounting Type
Surface Mount
Package Type
PDI123
Pin Count
2
Dimensions
3 x 1.93 x 1mm
Length
3mm
Width
1.93mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
AED 28.35
AED 1.418 Each (In a Pack of 20) (ex VAT)
AED 29.77
AED 1.489 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 28.35
AED 1.418 Each (In a Pack of 20) (ex VAT)
AED 29.77
AED 1.489 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.418 | AED 28.35 |
100 - 480 | AED 1.155 | AED 23.10 |
500 - 980 | AED 1.102 | AED 22.05 |
1000 - 2980 | AED 1.102 | AED 22.05 |
3000+ | AED 1.05 | AED 21.00 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
30mA
Maximum Peak Operating Voltage
60V
Mounting Type
Surface Mount
Package Type
PDI123
Pin Count
2
Dimensions
3 x 1.93 x 1mm
Length
3mm
Width
1.93mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.