DiodesZetex, AL8860WT-7 Step-Down Switching Regulator 1A Adjustable 25-Pin, TSOT

RS Stock No.: 133-3338Brand: DiodesZetexManufacturers Part No.: AL8860WT-7
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Regulator Function

Buck Converter

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Pin Count

25

Maximum Switching Frequency

1 MHz

Package Type

TSOT

Switching Regulator

Yes

Height

0.9mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+105 °C

Length

2.9mm

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 45.15

AED 2.258 Each (In a Pack of 20) (ex VAT)

AED 47.41

AED 2.371 Each (In a Pack of 20) (inc. VAT)

DiodesZetex, AL8860WT-7 Step-Down Switching Regulator 1A Adjustable 25-Pin, TSOT
Select packaging type

AED 45.15

AED 2.258 Each (In a Pack of 20) (ex VAT)

AED 47.41

AED 2.371 Each (In a Pack of 20) (inc. VAT)

DiodesZetex, AL8860WT-7 Step-Down Switching Regulator 1A Adjustable 25-Pin, TSOT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Regulator Function

Buck Converter

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Pin Count

25

Maximum Switching Frequency

1 MHz

Package Type

TSOT

Switching Regulator

Yes

Height

0.9mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+105 °C

Length

2.9mm

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more