DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25

RS Stock No.: 921-0455Brand: DiodesZetexManufacturers Part No.: AP22802AW5-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Distribution

Switch On Resistance

60mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2A

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.25

AED 0.945 Each (In a Pack of 50) (ex VAT)

AED 49.61

AED 0.992 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25
Select packaging type

AED 47.25

AED 0.945 Each (In a Pack of 50) (ex VAT)

AED 49.61

AED 0.992 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.945AED 47.25
250 - 950AED 0.42AED 21.00
1000 - 1950AED 0.368AED 18.38
2000 - 2950AED 0.368AED 18.38
3000+AED 0.368AED 18.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Distribution

Switch On Resistance

60mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2A

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more