DiodesZetex AP22811AW5-7High Side Power Switch IC 5-Pin, SOT25

RS Stock No.: 146-4824Brand: DiodesZetexManufacturers Part No.: AP22811AW5-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

2.4 V

Maximum Operating Current

3.2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.22

AED 1.522 Each (In a Pack of 10) (ex VAT)

AED 15.98

AED 1.598 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AP22811AW5-7High Side Power Switch IC 5-Pin, SOT25
Select packaging type

AED 15.22

AED 1.522 Each (In a Pack of 10) (ex VAT)

AED 15.98

AED 1.598 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AP22811AW5-7High Side Power Switch IC 5-Pin, SOT25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.522AED 15.22
100 - 490AED 1.155AED 11.55
500 - 990AED 1.102AED 11.02
1000 - 1990AED 0.998AED 9.98
2000+AED 0.998AED 9.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

2.4 V

Maximum Operating Current

3.2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more