DiodesZetex AP3417CKTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, SOT-23

RS Stock No.: 122-3369Brand: DiodesZetexManufacturers Part No.: AP3417CKTR-G1
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

4.95 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.7mm

Length

3.1mm

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,890.00

AED 0.63 Each (On a Reel of 3000) (ex VAT)

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP3417CKTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, SOT-23

AED 1,890.00

AED 0.63 Each (On a Reel of 3000) (ex VAT)

AED 1,984.50

AED 0.662 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP3417CKTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.6 V

Maximum Output Voltage

4.95 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.7mm

Length

3.1mm

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more